LINE TRANSCEIVER, PDIP8, LEAD FREE, PLASTIC, DIP-8
Sign in to ask questions about the Stmicroelectronics ST485ACN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST485ACN technical specifications.
| Package/Case | PDIP |
| Data Rate | 30Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 12.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ST485AC |
| Supply Current | 2.3mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST485ACN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.