The ST485BD is a single transceiver IC with a data rate of 2.5Mbps, operating on a 5V supply voltage. It is designed for surface mount applications and is available in a SOP-8 package. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is available in a tape and reel packaging with 1000 units per package. The transceiver has a supply current of 2mA and is suitable for use in a temperature range of -40°C to 85°C.
Stmicroelectronics ST485BD technical specifications.
| Package/Case | SO |
| Data Rate | 2.5Mbps |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.