
Single channel RS-422/RS-485 bus transceiver, surface mountable in a lead-free SOIC package. Features a 2.5Mbps data rate, operating supply voltage of 5V (4.75V to 5.25V), and a low supply current of 500uA. This integrated circuit offers one transmitter and one receiver, supporting non-inverting logic. Designed for reliable interface communication with a maximum operating temperature of 70°C.
Sign in to ask questions about the Stmicroelectronics ST485CDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST485CDR technical specifications.
| Package/Case | SOIC |
| Data Rate | 2.5Mbps |
| Height | 1.25mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST485CDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
