
Low power RS-485/RS-422 transceiver, operating at 5V with a 2.5Mbps data rate. This integrated circuit features one driver and one receiver, supporting half-duplex communication. Packaged in DIP for through-hole mounting, it operates within a 0°C to 70°C temperature range. RoHS compliant and lead-free, this transceiver offers non-inverting polarity and a typical supply current of 2mA.
Sign in to ask questions about the Stmicroelectronics ST485CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST485CN technical specifications.
| Package/Case | DIP |
| Data Rate | 2.5Mbps |
| Description | TRANSCEIVER |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST485CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
