![15 kV ESD protected, low power RS-485/RS-422 transceiver, [-40oC, 85oC] temperature range](https://static.datasheets.com/image/24886472-stmicroelectronics-st485ebd-image.jpg)
15 kV ESD protected, low power RS-485/RS-422 transceiver, [-40oC, 85oC] temperature range
Sign in to ask questions about the Stmicroelectronics ST485EBD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST485EBD technical specifications.
| Package/Case | SO |
| Data Rate | 5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 900mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST485EBD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
