
Single channel RS-422/RS-485 bus transceiver, surface mountable in an 8-pin SOIC package. Features a 5Mbps data rate, 5V operating supply voltage, and supports half-duplex communication. Operates across a temperature range of -40°C to 85°C with a maximum supply voltage of 5.25V. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics ST485EBDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST485EBDR technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Height | 1.25mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 500mA |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST485EBDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
