The ST485EBN is a 5Mbps transceiver for RS-422 and RS-485 interfaces, available in a DIP package with through hole mounting. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a supply voltage range of 4.75V to 5.25V and a maximum supply current of 900mA.
Sign in to ask questions about the Stmicroelectronics ST485EBN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST485EBN technical specifications.
| Package/Case | DIP |
| Data Rate | 5Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 900mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST485EBN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.