
The ST485ECD is a bus transceiver with a maximum data rate of 5Mbps. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.75V and 5.25V. The device is available in a package quantity of 100, packaged in rail/Tube. It is compliant with RoHS regulations and has a supply current of 900mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST485ECD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Data Rate | 5Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 900mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST485ECD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
