Single transmitter/receiver bus transceiver supporting RS-422 and RS-485 interfaces. Features a 5Mbps data rate and operates with a 5V supply voltage (4.75V to 5.25V). This half-duplex transceiver is housed in a lead-free, 8-pin SOIC surface-mount package measuring 5mm x 4mm x 1.25mm. It offers 70mV receiver hysteresis and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Stmicroelectronics ST485ECDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST485ECDR technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Height | 1.25mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 900uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST485ECDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
