The ST485ERBDR is a non-inverting transceiver with a data rate of 5Mbps. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is available in a SO package with dimensions of 1.65mm height, 4mm width, and 5mm length. The transceiver is RoHS compliant and contains lead, making it suitable for surface mount applications.
Sign in to ask questions about the Stmicroelectronics ST485ERBDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST485ERBDR technical specifications.
| Package/Case | SO |
| Data Rate | 5Mbps |
| Height | 1.65mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST485ERBDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
