
The ST485ERBN is a lead-free, DIP-8 packaged transceiver from Stmicroelectronics. It operates over a temperature range of -40°C to 85°C and supports data rates of up to 5Mbps. The device is RoHS compliant and features a single driver and receiver. It is suitable for use in RS-422 and RS-485 applications.
Sign in to ask questions about the Stmicroelectronics ST485ERBN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST485ERBN technical specifications.
| Package/Case | DIP |
| Data Rate | 5Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST485ERBN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
