The ST485ERCDR is a single-channel bus transceiver from STmicroelectronics. It operates at a maximum temperature of 70°C and a minimum temperature of 0°C. The device is supplied by a 5V voltage source and has a supply current of 400uA. It is available in a SO-8 package and is RoHS compliant. The ST485ERCDR is suitable for use in applications requiring data transfer at a rate of up to 2.5Mbps.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST485ERCDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Data Rate | 2.5Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ST485E |
| Supply Current | 400uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST485ERCDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
