
The ST485ERCN is a single-channel transceiver from Stmicroelectronics, operating within a 0-70°C temperature range. It supports data rates of up to 5Mbps and is powered by a 5V supply voltage. The device is packaged in a PDIP format and is RoHS compliant. With a supply current of 900uA, this transceiver is suitable for various interface applications.
Stmicroelectronics ST485ERCN technical specifications.
| Package/Case | PDIP |
| Data Rate | 5Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| RoHS | Compliant |
No datasheet is available for this part.