
The ST485EXDR is a single transceiver IC from Stmicroelectronics, operating within a temperature range of -55°C to 125°C. It supports a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is lead-free and RoHS compliant, and is available in a surface mount package. It has a supply current of 900uA and a data rate of 5Mbps.
Sign in to ask questions about the Stmicroelectronics ST485EXDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST485EXDR technical specifications.
| Package/Case | SO |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST485EXDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
