The ST485XN is a bus transceiver from Stmicroelectronics, packaged in a DIP-8 plastic package, suitable for through hole mounting. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The device has a maximum supply current of 500uA and a data rate of 2.5Mbps.
Stmicroelectronics ST485XN technical specifications.
| Package/Case | DIP |
| Data Rate | 2.5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
No datasheet is available for this part.