Low power full duplex high speed RS-485/RS-422 transceiver, [-40oC, 85oC] temperature range
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST490ABD technical specifications.
| Package/Case | SO |
| Data Rate | 50Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |