
High-speed, low-power RS-485/RS-422 transceiver for full-duplex communication. Features a 50Mbps data rate and operates from a 4.5V to 5.5V supply voltage, with a typical 5mA supply current. This surface-mount integrated circuit, housed in an SO package, offers 1 transmitter and 1 receiver with 70mV receiver hysteresis. It supports a wide operating temperature range from -40°C to 85°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics ST490ABDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST490ABDR technical specifications.
| Package/Case | SO |
| Data Rate | 50Mbps |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 5mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST490ABDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.