
The ST490ACDR is a 50Mbps bus transceiver available in a lead-free SOIC-8 package. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device has a supply current of 5mA and is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics ST490ACDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST490ACDR technical specifications.
| Package/Case | SO |
| Data Rate | 50Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST490ACDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
