The ST491ABDR is a 5V surface mount receiver IC with a data rate of 50Mbps. It operates within a temperature range of -40°C to 85°C and is packaged in a SO-14 package. This device is RoHS compliant and contains lead. The ST491ABDR is a single transmitter IC with a nominal supply current of 5mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST491ABDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST491ABDR technical specifications.
| Package/Case | SO |
| Data Rate | 50Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ST491AB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST491ABDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.