The ST5090TQFPTR is a 44-pin quad flat package interface IC from Stmicroelectronics. It operates over a temperature range of -30°C to 85°C and has a nominal supply voltage of 3.3V. The device has a maximum supply current of 10mA. It is available in a 10mm x 10mm LQFP package.
Sign in to ask questions about the Stmicroelectronics ST5090TQFPTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST5090TQFPTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST5090TQFPTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.