The ST5451D is a 28-pin dual serial communication controller from Stmicroelectronics, designed for commercial temperature applications. It features a supply voltage range of 4.75V to 5.25V and operates at a maximum temperature of 70 degrees Celsius. The device has a 8-bit external data bus width and an 8-bit address bus width. It is available in a SOP package with a width of 7.5mm and a length of 17.9mm.
Sign in to ask questions about the Stmicroelectronics ST5451D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST5451D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST5451D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.