ISDN CTLR HDLC S/U 64Kbps 5V 28-Pin SO T/R
Stmicroelectronics ST5451DTR technical specifications.
| Data Rate | 64Kbps |
| Reference Point Interface | S/U |
| Protocols Supported | HDLC |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 28 |
| Package/Case | SO |
| Package Family Name | SOP |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.