8-bit microcontroller featuring UVPROM technology, housed in a 20-terminal ceramic DIP package (R-GDIP-T20) with a 0.300-inch width. Operates within a commercial temperature range of 0°C to 70°C, with a nominal supply voltage of 5V (3V to 6V range). Offers a maximum clock frequency of 8MHz, 12 I/O lines, 4000 words of ROM, and 64 bytes of RAM. Includes Analog-to-Digital Converter (ADC) functionality.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST62E20F1/HWD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 3.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 0.615 |
| ROM Programmability | UVPROM |
| ROM (words) | 4000 |
| RAM (bytes) | 64 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |