8-bit microcontroller featuring 4KB EPROM memory and 64B RAM. Operates at up to 8MHz with an internal oscillator, supporting a 3V to 5V supply voltage. Includes 20 programmable I/Os, 16 ADC channels, one 8-bit timer, and one SPI channel. Packaged in a DIP for through-hole mounting, with POR, WDT, and LVD peripherals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST62E25CF1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST62E25CF1 technical specifications.
| Package/Case | DIP |
| Data Bus Width | 8b |
| Density | 4KB |
| Frequency | 8MHz |
| Height | 4.55mm |
| Length | 36.17mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Memory Size | 4KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of ADC Channels | 16 |
| Number of Bits | 8 |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST6 |
| Termination | Through Hole |
| Watchdog Timer | Yes |
| Width | 15.62mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST62E25CF1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
