
Stmicroelectronics ST62E2XC-EPB/UK technical specifications.
| Type | Multi Slot |
| Supported Device Technology | EPROM/Microcontroller |
| In-System Programmability | Yes |
| Stand-Alone | Yes |
| PC Interface Type | Serial |
| Operating Systems | Win NT |
| Cage Code | SCR76 |
| EU RoHS | No |
| HTS Code | 8471809000 |
| Schedule B | 8471809000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics ST62E2XC-EPB/UK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.