Stmicroelectronics ST62E60CF1 technical specifications.
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Memory Size | 3884B |
| Memory Type | EPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | ST6 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST62E60CF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.