
8-bit microcontroller featuring 1KB OTP/EPROM memory, 64B RAM, and an 8MHz internal oscillator. Includes 4x 8-bit ADC channels and 1x 8-bit timer. Offers 9 programmable I/O pins and operates from 3V to 6V supply voltage. Packaged in a lead-free PDIP for through-hole mounting, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST62T00CB6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 8us |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Memory Size | 1KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of ADC Channels | 4 |
| Number of I/Os | 9 |
| Number of Programmable I/O | 9 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST6 |
| Watchdog Timer | Yes |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST62T00CB6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
