Mcu 8-BIT ST62XX Cisc 1KB Eprom 3.3V/5V 16-PIN Sop T/r
Stmicroelectronics ST62T00CM6/TR technical specifications.
| Package/Case | SOP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Memory Size | 1KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 9 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 64B |
| Series | ST6 |
| RoHS | Compliant |
No datasheet is available for this part.