
The ST62T01CM3 is an 8-bit microcontroller with 2KB of OTP EPROM memory, 9 programmable I/Os, and a single timer. It operates at a maximum frequency of 8MHz and has a maximum power dissipation of 500mW. The device is packaged in a SOP-16 package and is suitable for surface mount applications. The operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics ST62T01CM3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST62T01CM3 technical specifications.
| Package/Case | SOP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 2KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 9 |
| Number of Programmable I/O | 9 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | No |
| Series | ST6 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST62T01CM3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
