
8-bit microcontroller featuring 2KB OTP/EPROM memory and 64B RAM. Operates at up to 8MHz with an 8µs access time. Offers 9 programmable I/O pins, one timer/counter, and integrated peripherals including POR, WDT, and LVD. Packaged in SOP for surface mounting, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics ST62T01CM6 technical specifications.
| Access Time | 8us |
| Package/Case | SOP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 9 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | No |
| Series | ST6 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
