8B MCU OTP,ROM,FASTROM,EPROM,A/D
Stmicroelectronics ST62T01CN6 technical specifications.
| Package/Case | SSOP |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Programmable I/O | 9 |
| Number of Timers/Counters | 1 |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.