8-bit microcontroller featuring an 8MHz internal oscillator and 1KB OTP/EPROM memory. This surface-mount device offers 9 programmable I/Os, 12 inputs, 11 outputs, and a single 8-bit timer. Operating from a 3V to 6V supply, it includes POR, WDT, and LVD peripherals. The SOP package supports a maximum power dissipation of 500mW and operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 9 |
| Number of Inputs | 12 |
| Number of Outputs | 11 |
| Number of Programmable I/O | 9 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ST6 |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |