8 Bit ST6 Microcontroller with 1x8-bit TIMER
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Memory Size | 1KB |
| Memory Type | EPROM, |
| Number of Programmable I/O | 9 |
| Number of Timers/Counters | 1 |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| RoHS | Compliant |