8-bit microcontroller featuring an 8MHz clock speed and 1KB of OTP/EPROM memory. This PDIP-packaged MCU offers 12 programmable I/Os, one timer/counter, and internal oscillator. Operating from 3V to 6V, it supports a temperature range of -40°C to 85°C and includes POR, WDT, and LVD peripherals. RoHS compliant with 64B RAM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST62T09CB6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST62T09CB6 technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Memory Size | 1KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST6 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST62T09CB6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.