The ST62T09CM6 is an 8-bit microcontroller with 1KB of EPROM memory and 64 bytes of RAM. It operates at a maximum frequency of 8MHz and has a maximum power dissipation of 500mW. The device is packaged in a SOP-20 package and is compliant with RoHS regulations. It can operate over a temperature range of -40°C to 85°C.
Stmicroelectronics ST62T09CM6 technical specifications.
| Package/Case | SOP |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.