
8-bit microcontroller featuring 2KB OTP/EPROM memory, 64B RAM, and 12 programmable I/Os. Operates at up to 8MHz with an 8-bit address and data bus. Includes 8x 8-bit ADC channels, 1x 8-bit timer, and SPI communication. Packaged in a 20-pin PDIP for through-hole mounting, with a 3V to 6V operating supply voltage and an internal oscillator. RoHS compliant with a maximum power dissipation of 500mW.
Checking distributor stock and pricing after the page loads.
| Access Time | 8us |
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LVD, PWM |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST6 |
| Watchdog Timer | Yes |
| Width | 7.11mm |
| RoHS | Compliant |