8-bit microcontroller featuring an 8MHz internal oscillator, 2KB OTP/EPROM memory, and 64B RAM. Includes 8 analog-to-digital converter channels, 12 programmable I/Os, and one 8-bit timer. Operates from a 3V to 6V supply voltage with a maximum power dissipation of 500mW. Packaged in a lead-free SOP case for surface mounting, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics ST62T10CM6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST62T10CM6 technical specifications.
| Access Time | 8us |
| Package/Case | SOP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LVD, PWM |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST6 |
| Watchdog Timer | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST62T10CM6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
