
8-bit microcontroller featuring 2KB EPROM/OTP memory and 64B RAM. Operates at up to 8MHz with 20 programmable I/Os and 16 ADC channels. Includes 2 timers, 1 SPI channel, and a watchdog timer. Packaged in a PDIP for through-hole mounting, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics ST62T15CB6 technical specifications.
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Height | 4.95mm |
| Length | 39.75mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of ADC Channels | 16 |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST62T15CB6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.