The ST62T15CM6 is an 8-bit microcontroller with 2KB EPROM memory and 20 programmable I/Os. It operates at a maximum frequency of 8MHz and has a maximum power dissipation of 500mW. The device is available in a 20-pin SOP28 package and is RoHS compliant. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The microcontroller is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
