The ST62T18CM6 is an 8-bit microcontroller from Stmicroelectronics. It operates at a maximum frequency of 8MHz and features a UART interface. The device has 12 programmable I/O and 1 timer. It also includes 192 bytes of RAM and 7948 bytes of EPROM memory. The ST62T18CM6 is packaged in a SO-20 package and is RoHS compliant. It can operate over a temperature range of -40°C to 85°C with a supply voltage range of 3.6V to 6V.
Stmicroelectronics ST62T18CM6 technical specifications.
| Package/Case | SO |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | UART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Size | 7948B |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.6V |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.