
8-bit microcontroller featuring 4KB OTP/EPROM memory and 64B RAM. Operates at up to 8MHz with an 8-bit address and data bus. Includes 8x 8-bit ADC channels, 1x 8-bit timer, and 12 programmable I/Os. Packaged in a PDIP for through-hole mounting, with a supply voltage range of 3V to 6V and an operating temperature range of -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Stmicroelectronics ST62T20CB6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST62T20CB6 technical specifications.
| Access Time | 8us |
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LVD, PWM |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST6 |
| Watchdog Timer | Yes |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST62T20CB6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
