8-bit microcontroller featuring 4KB OTP/EPROM memory and 64B RAM. Operates at up to 8MHz with an internal oscillator, supporting a supply voltage range of 3V to 6V. Includes 12 programmable I/Os, one 8-bit timer, and an 8x8-bit ADC. Packaged in SOP for surface mounting, with a maximum operating temperature of 85°C.
Stmicroelectronics ST62T20CM6 technical specifications.
| Access Time | 8us |
| Package/Case | SOP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST6 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST62T20CM6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.