8-bit microcontroller featuring 4000 words of OTPROM and 64 bytes of RAM. This industrial-grade integrated circuit operates within a temperature range of -40°C to 85°C, with a maximum clock frequency of 8 MHz. It offers 12 I/O lines, a 5V nominal supply voltage (3V-6V range), and includes an Analog-to-Digital Converter (ADC). The component is housed in a 20-terminal PDSO package with a JEDEC code of R-PDSO-G20.
Sign in to ask questions about the Stmicroelectronics ST62T20M6/SWD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST62T20M6/SWD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 0.615 |
| ROM Programmability | OTPROM |
| ROM (words) | 4000 |
| RAM (bytes) | 64 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST62T20M6/SWD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.