8-bit microcontroller featuring 4000 words of OTPROM and 64 bytes of RAM. Operates with a maximum clock frequency of 8 MHz and a supply voltage range of 3V to 6V, with a nominal 5V. Includes 20 I/O lines and an Analog-to-Digital Converter (ADC). Packaged in a 28-terminal PDIP with an industrial temperature grade, supporting operation from -40°C to 85°C.
Stmicroelectronics ST62T25B6/SWD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.83 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 0.615 |
| ROM Programmability | OTPROM |
| ROM (words) | 4000 |
| RAM (bytes) | 64 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST62T25B6/SWD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.