8-bit microcontroller featuring 4096 words of OTPROM and 64 bytes of RAM. Operates at a maximum clock frequency of 8MHz with a supply voltage range of 4.5V to 6V. Offers 20 I/O lines and includes an Analog-to-Digital Converter (ADC). Packaged in a 28-terminal PDIP with a width of 15.24mm and length of 37.4mm. Designed for automotive temperature grades, functioning between -40°C and 125°C.
Stmicroelectronics ST62T25CB3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.4 |
| Pin Count | 28 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| ROM (words) | 4096 |
| RAM (bytes) | 64 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST62T25CB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.