
8-bit microcontroller featuring 4KB OTP/EPROM memory and 64B RAM. Operates at up to 8MHz with an 8-bit address and data bus. Includes 16x 8-bit ADC channels, one 8-bit timer, and one SPI channel. Offers 20 programmable I/O lines and is housed in a 28-pin DIP package for through-hole mounting. Supports an operating voltage range of 3V to 6V, with an industrial temperature grade from -40°C to 85°C.
Stmicroelectronics ST62T25CB6 technical specifications.
| Access Time | 8us |
| Address Bus Width | 8b |
| Package/Case | DIP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Height | 4.95mm |
| JESD-30 Code | R-PDIP-T28 |
| Lead Free | Lead Free |
| Length | 39.75mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of ADC Channels | 16 |
| Number of I/O Lines | 20 |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Body Material | Plastic |
| Package Quantity | 13 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 245°C |
| Peripherals | POR, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST6 |
| Surface Mount | No |
| Technology | HCMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| Watchdog Timer | Yes |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST62T25CB6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
