The ST62T25CN6 is an 8-bit microcontroller with 4KB of EPROM memory and 64 bytes of RAM. It operates at a maximum frequency of 8MHz and is packaged in a 28-pin SSOP package. The device is rated for operation over a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. It features 20 programmable I/Os and one timer/counter. The ST62T25CN6 is RoHS compliant and does not have radiation hardening.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST62T25CN6 technical specifications.
| Package/Case | SSOP |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.