MCU 8-bit ST62xx CISC 1836byte EPROM 5V 16-Pin SO
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST62T52CM3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST62T52CM3 technical specifications.
| Package/Case | SO |
| Data Bus Width | 8b |
| Interface | SPI, UART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1836B |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 9 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST62T52CM3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.