MCU 8-bit ST62xx CISC 1836byte EPROM 5V 16-Pin SO T/R
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST62T52CM3/TR technical specifications.
| Package/Case | SO |
| Data Bus Width | 8b |
| Interface | SPI, UART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1836B |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 9 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS | Compliant |
No datasheet is available for this part.