This 8-bit microcontroller features 128 bytes of RAM and 1836 bytes of EPROM, with a maximum operating frequency of 8MHz. It supports SPI and UART interfaces and is packaged in a surface-mount SSOP package. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The microcontroller has 9 programmable I/O lines and 2 timers/counters.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST62T52CN6 technical specifications.
| Package/Case | SSOP |
| Data Bus Width | 8b |
| Interface | SPI, UART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Size | 1836B |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Number of Programmable I/O | 9 |
| Number of Timers/Counters | 2 |
| Package Quantity | 77 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.